+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 3A | |
Reverse recovery time | 31ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | silicon germanium diode (SiGe) | |
Case | SOD128 | |
Max. forward voltage | 0.81V | |
Max. forward impulse current | 85A | |
Leakage current | 30nA | |
Kind of package | reel, tape |