+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMEG6030ETPX

Diode: Schottky rectifying; CFP5,SOD128; SMD; 60V; 4.2A; 12ns


Manufacturer: NEXPERIA

Manufacturer part number:
PMEG6030ETPX
TME Symbol:
PMEG6030ETPX

Specification

Manufacturer
NEXPERIA
Type of diode
Schottky rectifying
Case
CFP5, SOD128
Mounting
SMD
Max. off-state voltage
60V
Load current
4.2A
Semiconductor structure
single diode
Capacitance
0.12nF
Max. forward voltage
0.45V
Leakage current
150mA
Max. forward impulse current
50A
Reverse recovery time
12ns
Kind of package
reel, tape
Gross weight0.048 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes NEXPERIA,
*
PMEG6030ETPX
4 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs