+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMEG6030EVPX

Diode: Schottky rectifying; CFP5,SOD128; SMD; 60V; 3A; 20ns; 2.5W


Manufacturer: NEXPERIA

Manufacturer part number:
PMEG6030EVPX
TME Symbol:
PMEG6030EVPX

Specification

Manufacturer
NEXPERIA
Type of diode
Schottky rectifying
Case
CFP5, SOD128
Mounting
SMD
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Capacitance
575pF
Max. forward voltage
0.475V
Max. load current
4.2A
Leakage current
300mA
Max. forward impulse current
70A
Reverse recovery time
20ns
Kind of package
reel, tape
Power dissipation
2.5W
Gross weight0.049 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes NEXPERIA,
*
PMEG6030EVPX
6000 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs