+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMF250XNEX

Transistor: N-MOSFET; unipolar; 30V; 500mA; Idm: 4A; SC70,SOT323


Manufacturer: NEXPERIA

Manufacturer part number:
PMF250XNEX
TME Symbol:
PMF250XNEX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
0.5A
Pulsed drain current
4A
Case
SC70, SOT323
On-state resistance
416mΩ
Mounting
SMD
Gate charge
1.65nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors NEXPERIA,
*
PMF250XNEX
0 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs