+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS array | |
Breakdown voltage | 8.5V | |
Max. forward impulse current | 34A | |
Peak pulse power dissipation | 0.5kW | |
Semiconductor structure | common anode, double | |
Version | ESD | |
Mounting | SMD | |
Case | SOT23 | |
Max. off-state voltage | 8V | |
Leakage current | 10µA | |
Number of channels | 1 | |
Kind of package | reel, tape |