+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSOT24C

Diode: TVS array; 26.7V; 12A; 500W; double,common anode; ESD; SOT23

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PSOT24C
TME Symbol:
PSOT24C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
26.7V
Max. forward impulse current
12A
Peak pulse power dissipation
0.5kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
24V
Leakage current
1µA
Number of channels
1
Kind of package
reel, tape
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays DIOTEC SEMICONDUCTOR,
*
PSOT24C
2920 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs