+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAP/751500

Flexible pipe; for soldering fume absorber; L: 1.5m; Ø: 75mm


Manufacturer: QUICK

Manufacturer part number:
KAP/751500
TME Symbol:
QUICK-KAP/751500

Specification

Manufacturer
QUICK
Type of Soldering accessories
flexible pipe
Applications of soldering equipment
for soldering fume absorber
Related items
QUICK-6101/A1, QUICK-6102/A1, QUICK-KHM/150150, QUICK-KHM/180180, QUICK-KHRR/75125, QUICK-KHY/1200200, QUICK-KHY/2250220
Length
1.5m
Diameter
75mm
Gross weight1.0307 kg
EAN code5907478944704
See other products in this category: Fume Extractors – Accessories QUICK,
*
KAP/751500
0 in TME stock
Net price for quantities from 1 pcs - 83.05 USDGross price for quantities from 1 pcs - 83.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs