+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCN/751000

Flexible pipe; for soldering fume absorber; L: 1m; Ø: 75mm


Manufacturer: QUICK

Manufacturer part number:
KCN/751000
TME Symbol:
QUICK-KCN/751000

Specification

Manufacturer
QUICK
Type of Soldering accessories
flexible pipe
Applications of soldering equipment
for soldering fume absorber
Related items
QUICK-6101/A1, QUICK-6102/A1, QUICK-KCC/5075, QUICK-KCC/7575, QUICK-KCD/7575
Length
1m
Diameter
75mm
Gross weight434.9 g
EAN code5907478921477
See other products in this category: Fume Extractors – Accessories QUICK,
*
KCN/751000
3 in TME stock
Net price for quantities from 1 pcs - 40.03 USDGross price for quantities from 1 pcs - 40.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.