+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1.8kV | |
Load current | 0.5A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | high voltage | |
Max. forward impulse current | 30A | |
Case | DO41 | |
Kind of package | Ammo Pack | |
Max. forward voltage | 2V |