+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R6011KNXC7G

Transistor: N-MOSFET; unipolar; 600V; 11A; Idm: 33A; 53W; TO220FP


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
R6011KNXC7G
TME Symbol:
R6011KNXC7G

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
11A
Pulsed drain current
33A
Power dissipation
53W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
720mΩ
Mounting
THT
Gate charge
22nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ROHM SEMICONDUCTOR,
*
R6011KNXC7G
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
Net price for quantities from 2000 pcs - 1.43 USDGross price for quantities from 2000 pcs - 1.43 USD
Net price for quantities from 2500 pcs - 1.40 USDGross price for quantities from 2500 pcs - 1.40 USD
Net price for quantities from 5000 pcs - 1.31 USDGross price for quantities from 5000 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.