+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R6520ENXC7G

Transistor: N-MOSFET; unipolar; 650V; 20A; Idm: 60A; 68W; TO220FP


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
R6520ENXC7G
TME Symbol:
R6520ENXC7G

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20A
Pulsed drain current
60A
Power dissipation
68W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
0.38Ω
Mounting
THT
Gate charge
61nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ROHM SEMICONDUCTOR,
*
R6520ENXC7G
0 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 250 pcs - 2.64 USDGross price for quantities from 250 pcs - 2.64 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
Net price for quantities from 1000 pcs - 2.30 USDGross price for quantities from 1000 pcs - 2.30 USD
Net price for quantities from 2000 pcs - 2.14 USDGross price for quantities from 2000 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.