+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB085T-60HZC9

Diode: Schottky rectifying; THT; 60V; 5Ax2; ITO220AB,TO220FN; tube


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RB085T-60HZC9
TME Symbol:
RB085T-60HZC9

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
ITO220AB, TO220FN
Max. forward voltage
0.58V
Max. forward impulse current
100A
Leakage current
0.3mA
Kind of package
tube
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes ROHM SEMICONDUCTOR,
*
RB085T-60HZC9
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
Net price for quantities from 10000 pcs - 0.65 USDGross price for quantities from 10000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.