+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB520S30T5G

Diode: Schottky switching; SOD523; SMD; 30V; 0.2A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
RB520S30T5G
TME Symbol:
RB520S30T5G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SOD523
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Kind of package
reel, tape
Gross weight0.009 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
RB520S30T5G
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 8000 pcs - 0.02 USDGross price for quantities from 8000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 000 pcs