+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB520SM-40T2R

Diode: Schottky rectifying; SC79,SOD523; SMD; 40V; 0.2A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RB520SM-40T2R
TME Symbol:
RB520SM-40T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SC79, SOD523
Mounting
SMD
Max. off-state voltage
40V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Leakage current
10µA
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight0.005 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RB520SM-40T2R
6771 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.04 USD
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 000 pcs