+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBR5LAM40ATR

Diode: Schottky rectifying; SOD128; SMD; 40V; 5A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RBR5LAM40ATR
TME Symbol:
RBR5LAM40ATR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SOD128
Mounting
SMD
Max. off-state voltage
40V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.53V
Leakage current
0.2mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.045 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RBR5LAM40ATR
2892 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
Net price for quantities from 9000 pcs - 0.20 USDGross price for quantities from 9000 pcs - 0.20 USD
Net price for quantities from 21000 pcs - 0.19 USDGross price for quantities from 21000 pcs - 0.19 USD
Net price for quantities from 30000 pcs - 0.18 USDGross price for quantities from 30000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs