+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP0531TQTCT

Diode: TVS; ESD; 80W; 6V; 4A; bidirectional; SLP1006P2T; RailClamp®

Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP0531TQTCT
TME Symbol:
RCLAMP0531TQTCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
80W
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
4A
Semiconductor structure
bidirectional
Case
SLP1006P2T
Mounting
SMD
Application
Ethernet, USB
Technology
RailClamp®
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
RCLAMP0531TQTCT
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.