+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP0582BQTCT

Diode: TVS array; 6V; 15A; 300W; double,common anode; ESD; SC75


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP0582BQTCT
TME Symbol:
RCLAMP0582BQTCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
15A
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SC75
Max. off-state voltage
5V
Number of channels
2
Technology
RailClamp®
Application
automotive industry
Kind of package
reel, tape
Gross weight0.019 g
Certificates
See other products in this category: Protection diodes - arrays SEMTECH,
*
RCLAMP0582BQTCT
3727 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs