+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCLAMP1521PQTCT

Diode: TVS; ESD; 120W; 16.7V; 4A; bidirectional; SLP1006P2


Manufacturer: SEMTECH

Manufacturer part number:
RCLAMP1521PQTCT
TME Symbol:
RCLAMP1521PQTCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.12kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Max. forward impulse current
4A
Semiconductor structure
bidirectional
Case
SLP1006P2
Mounting
SMD
Technology
RailClamp®
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes SEMTECH,
*
RCLAMP1521PQTCT
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.