+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCO-US200

Ultrasonic washer; 240x300x200mm; 200W; 20÷80°C; 230VAC; 12l


Manufacturer: REECO

Manufacturer part number:
RCO-US200
TME Symbol:
RCO-US200

Specification

Manufacturer
REECO
Type of soldering device
ultrasonic washer
Tank internal dimensions
240x300x200mm
Power
0.2kW
Operating temperature
20...80°C
Applications of soldering equipment
Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
Connectors for the country
Europe
Tank capacity
12l
Device dimensions
278x365x350mm
Heating elem. pwr
500W
Condensate bowl material
acid-resistant steel
Supply voltage
  • 230V AC
Standard equipment
  • fluid pump
  • lid
Gross weight13.2327 kg
See other products in this category: Ultrasonic cleaners REECO,
*
RCO-US200
0 in TME stock
Net price for quantities from 1 pcs - 1 053.51 USDGross price for quantities from 1 pcs - 1 053.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.