+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RQ3E120ATTB

Transistor: P-MOSFET; unipolar; -30V; -39A; Idm: -48A; 20W; HSMT8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RQ3E120ATTB
TME Symbol:
RQ3E120ATTB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-39A
Pulsed drain current
-48A
Power dissipation
20W
Case
HSMT8
Gate-source voltage
±20V
On-state resistance
11.3mΩ
Mounting
SMD
Gate charge
62nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.052 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
RQ3E120ATTB
2938 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs