+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RQ3E120GNTB

Transistor: N-MOSFET; unipolar; 30V; 27A; Idm: 48A; 15W; HSMT8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RQ3E120GNTB
TME Symbol:
RQ3E120GNTB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
27A
Pulsed drain current
48A
Power dissipation
15W
Case
HSMT8
Gate-source voltage
±20V
On-state resistance
13.8mΩ
Mounting
SMD
Gate charge
10nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.052 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
RQ3E120GNTB
2711 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.