+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS1J

Diode: rectifying; SMD; 600V; 1A; 250ns; DO214AC,SMA; Ufmax: 1.3V


Manufacturer: ONSEMI

Manufacturer part number:
RS1J
TME Symbol:
RS1J-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Reverse recovery time
250ns
Semiconductor structure
single diode
Capacitance
10pF
Case
DO214AC, SMA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Power dissipation
1.19W
Kind of package
reel, tape
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.075 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
RS1J
451 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 7 500 pcs