+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSF46Y100RF

Sensor: liquid level; -10÷120°C; OUT: SPST-NO; cables; 0.6A; 240VAC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
RSF46Y100RF
TME Symbol:
RSF46Y100RF

Specification

Manufacturer
SENSATA / CYNERGY3
Type of sensor
liquid level
Operating temperature
-10...120°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for horizontal mounting
Max. operating current
0.6A
Max. operating voltage
120V DC, 240V AC
Body material
polyphenylene
Lead length
1m
Switching capacity
25VA
Gross weight47.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level Sensors SENSATA / CYNERGY3,
*
RSF46Y100RF
35 in TME stock
Net price for quantities from 1 pcs - 30.47 USDGross price for quantities from 1 pcs - 30.47 USD
Net price for quantities from 5 pcs - 28.57 USDGross price for quantities from 5 pcs - 28.57 USD
Net price for quantities from 10 pcs - 26.66 USDGross price for quantities from 10 pcs - 26.66 USD
Net price for quantities from 30 pcs - 24.76 USDGross price for quantities from 30 pcs - 24.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.