+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSF66A25B100

Sensor: liquid level; -10÷120°C; cables; polyphenylene; 1m


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
RSF66A25B100
TME Symbol:
RSF66A25B100

Specification

Manufacturer
SENSATA / CYNERGY3
Type of sensor
liquid level
Operating temperature
-10...120°C
Connection
cables
Sensors features
sensor for vertical mounting
Body material
polyphenylene
Lead length
1m
Additional functions
emptying control
Gross weight61.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level Sensors SENSATA / CYNERGY3,
*
RSF66A25B100
31 in TME stock
Net price for quantities from 1 pcs - 62.49 USDGross price for quantities from 1 pcs - 62.49 USD
Net price for quantities from 100 pcs - 57.05 USDGross price for quantities from 100 pcs - 57.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.