+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -100mA | |
Pulsed drain current | -0.4A | |
Power dissipation | 0.2W | |
Case | SOT323F | |
Gate-source voltage | ±10V | |
On-state resistance | 6.8Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Version | ESD |