+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10CJHM3/I

Diode: rectifying; SMD; 600V; 10A; 5us; DO214AB,SMC; Ufmax: 1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
S10CJHM3/I
TME Symbol:
S10CJHM3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
10A
Reverse recovery time
5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AB, SMC
Max. forward voltage
1V
Max. forward impulse current
0.3kA
Gross weight0.31 g
See other products in this category: SMD universal diodes VISHAY,
*
S10CJHM3/I
0 in TME stock
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 7 000.
Multiplicity: 3 500.
Net price for quantities from 7000 pcs - 0.43 USDGross price for quantities from 7000 pcs - 0.43 USD