+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30640

Diode: rectifying; DO203AB,DO5; 1.1V; 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
S30640
TME Symbol:
S30640

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
1.1V
Leakage current
25µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
S30640
0 in TME stock
Net price for quantities from 100 pcs - 33.86 USDGross price for quantities from 100 pcs - 33.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.