+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.8kV | |
Load current | 24A | |
Max. forward impulse current | 200A | |
Electrical mounting | THT | |
Version | flat | |
Max. forward voltage | 1.2V | |
Leads | flat pin | |
Features of semiconductor devices | avalanche breakdown effect |