+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of bridge rectifier | full-controlled | |
Max. off-state voltage | 1.6kV | |
Load current | 180A | |
Max. forward impulse current | 1.35kA | |
Electrical mounting | FASTON connectors, screw | |
Leads | M6 screws | |
Case | PWS-E | |
Version | module | |
Mechanical mounting | screw | |
Max. forward voltage | 1.64V | |
Gate current | 100/200mA | |
Features of semiconductor devices | glass passivated |