+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60HC3T-5000

Diode: Schottky rectifying; THT; 30V; 60A; TO247AD; Ufmax: 400mV


Manufacturer: SHINDENGEN

Manufacturer part number:
S60HC3T-5000
TME Symbol:
S60HC3T-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
30V
Load current
60A
Semiconductor structure
common cathode, double
Case
TO247AD
Max. forward voltage
0.4V
Max. forward impulse current
0.65kA
Leakage current
20mA
Capacitance
1.1nF
Kind of package
tube
Gross weight5.15 g
Certificates
See other products in this category: THT Schottky diodes SHINDENGEN,
*
S60HC3T-5000
94 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs