+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAC12

Diode: TVS+FRD; 12V; 500W; DO15; reel,tape; 1uA; Ubr: 14.8V; ±5%


Manufacturer: LITTELFUSE

Manufacturer part number:
SAC12
TME Symbol:
SAC12-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS+FRD
Max. off-state voltage
12V
Peak pulse power dissipation
0.5kW
Case
DO15
Mounting
THT
Features of semiconductor devices
snubber diode
Kind of package
reel, tape
Leakage current
1µA
Breakdown voltage
14.8V
Tolerance
±5%
Gross weight0.4 g
Certificates
See other products in this category: Diodes - others LITTELFUSE,
*
SAC12
0 in TME stock
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.