+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS+FRD | |
Max. off-state voltage | 55V | |
Peak pulse power dissipation | 0.5kW | |
Case | DO15 | |
Mounting | THT | |
Features of semiconductor devices | snubber diode | |
Kind of package | reel, tape | |
Leakage current | 1µA | |
Breakdown voltage | 63.7V | |
Tolerance | ±5% |