+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SACB36

Diode: TVS+FRD; 36V; 500W; SMB; reel,tape; 5uA; Ubr: 40V; ±5%


Manufacturer: LITTELFUSE

Manufacturer part number:
SACB36
TME Symbol:
SACB36-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS+FRD
Max. off-state voltage
36V
Peak pulse power dissipation
0.5kW
Case
SMB
Mounting
SMD
Features of semiconductor devices
snubber diode
Kind of package
reel, tape
Leakage current
5µA
Breakdown voltage
40V
Tolerance
±5%
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others LITTELFUSE,
*
SACB36
0 in TME stock
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.