+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB5100

Diode: Schottky rectifying; THT; 100V; 5A; DO201; Ufmax: 790mV

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB5100
TME Symbol:
SB5100-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.79V
Max. forward impulse current
125A
Capacitance
0.3nF
Kind of package
Ammo Pack
Gross weight0.879 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB5100
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 1700 pcs - 0.17 USDGross price for quantities from 1700 pcs - 0.17 USD
Net price for quantities from 3400 pcs - 0.16 USDGross price for quantities from 3400 pcs - 0.16 USD
Net price for quantities from 5100 pcs - 0.16 USDGross price for quantities from 5100 pcs - 0.16 USD
Net price for quantities from 8500 pcs - 0.15 USDGross price for quantities from 8500 pcs - 0.15 USD
Net price for quantities from 23800 pcs - 0.15 USDGross price for quantities from 23800 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs