+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB560-T

Diode: Schottky rectifying; THT; 60V; 5A; DO201AD; Ufmax: 0.67V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SB560-T
TME Symbol:
SB560-T

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.67V
Max. forward impulse current
150A
Kind of package
reel
Gross weight1.306 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes DIODES INCORPORATED,
*
SB560-T
557 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1200 pcs - 0.23 USDGross price for quantities from 1200 pcs - 0.23 USD
Net price for quantities from 2400 pcs - 0.21 USDGross price for quantities from 2400 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs