+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB590

Diode: Schottky rectifying; THT; 90V; 5A; DO201; Ufmax: 790mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB590
TME Symbol:
SB590-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
90V
Load current
5A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.79V
Max. forward impulse current
125A
Capacitance
0.2nF
Kind of package
Ammo Pack
Gross weight0.879 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB590
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1700 pcs - 0.14 USDGross price for quantities from 1700 pcs - 0.14 USD
Net price for quantities from 3400 pcs - 0.14 USDGross price for quantities from 3400 pcs - 0.14 USD
Net price for quantities from 6800 pcs - 0.14 USDGross price for quantities from 6800 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs