+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 8A | |
Semiconductor structure | single diode | |
Body dimensions | Ø5.4x7.5mm | |
Max. forward voltage | 0.83V | |
Max. forward impulse current | 150A | |
Capacitance | 0.25nF | |
Kind of package | Ammo Pack |