+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB890

Diode: Schottky rectifying; THT; 90V; 8A; Ø5.4x7.5mm; Ufmax: 830mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB890
TME Symbol:
SB890-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
90V
Load current
8A
Semiconductor structure
single diode
Body dimensions
Ø5.4x7.5mm
Max. forward voltage
0.83V
Max. forward impulse current
150A
Capacitance
0.25nF
Kind of package
Ammo Pack
Gross weight1.079 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB890
1224 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1250 pcs - 0.21 USDGross price for quantities from 1250 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 6250 pcs - 0.17 USDGross price for quantities from 6250 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs