+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBCT1020

Diode: Schottky rectifying; THT; 20V; 5Ax2; TO220AB; Ufmax: 550mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SBCT1020
TME Symbol:
SBCT1020-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
20V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.55V
Max. forward impulse current
100A
Kind of package
tube
Gross weight1.863 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SBCT1020
570 in TME stock
Net price for quantities from 3 pcs - 0.12 USDGross price for quantities from 3 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs