+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | Schottky rectifying | |
Technology | SBR® | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 30A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO220AB | |
Max. forward voltage | 0.84V | |
Max. forward impulse current | 350A | |
Kind of package | tube |