+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | Schottky rectifying | |
Technology | SBR® | |
Mounting | THT | |
Max. off-state voltage | 45V | |
Load current | 60A | |
Semiconductor structure | common cathode, double | |
Case | TO220AB | |
Max. forward voltage | 0.55V | |
Max. forward impulse current | 280A | |
Kind of package | tube |