+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBT10100

Diode: Schottky rectifying; THT; 100V; 10A; TO220AC; Ufmax: 850mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SBT10100
TME Symbol:
SBT10100-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.85V
Max. forward impulse current
115A
Kind of package
tube
Gross weight1.913 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SBT10100
1024 in TME stock
Net price for quantities from 3 pcs - 0.41 USDGross price for quantities from 3 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs