+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD101AWS-TP

Diode: Schottky switching; SOD323; SMD; 60V; 15mA; 1ns; reel,tape


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SD101AWS-TP
TME Symbol:
SD101AWS-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
60V
Load current
15mA
Semiconductor structure
single diode
Max. forward voltage
1V
Max. forward impulse current
2A
Reverse recovery time
1ns
Kind of package
reel, tape
Power dissipation
0.4W
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
SD101AWS-TP
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 3 000 pcs