+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD101BWS-E3-08

Diode: Schottky switching; SOD323; SMD; 50V; 30mA; 1ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
SD101BWS-E3-08
TME Symbol:
SD101BWS-E3-08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
50V
Load current
30mA
Semiconductor structure
single diode
Capacitance
2.1pF
Max. forward voltage
0.95V
Leakage current
0.2µA
Max. forward impulse current
2A
Reverse recovery time
1ns
Gross weight0.014 g
See other products in this category: SMD Schottky diodes VISHAY,
*
SD101BWS-E3-08
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
Net price for quantities from 18000 pcs - 0.05 USDGross price for quantities from 18000 pcs - 0.05 USD
Net price for quantities from 24000 pcs - 0.05 USDGross price for quantities from 24000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD