+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD12TR

Diode: TVS; 13.3V; 0.35kW; unidirectional; ESD; SOD323; SDxx


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SD12TR
TME Symbol:
SD12TR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS
Breakdown voltage
13.3V
Peak pulse power dissipation
0.35kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOD323
Max. off-state voltage
12V
Leakage current
1µA
Capacitance
0.15nF
Manufacturer series
SDxx
Kind of package
reel, tape
Gross weight0.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays SMC DIODE SOLUTIONS,
See other products from this series.:
*
SD12TR
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.