+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDT10A100CTFP

Diode: Schottky rectifying; THT; 100V; 5Ax2; TO220FP; Ufmax: 0.66V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SDT10A100CTFP
TME Symbol:
SDT10A100CTFP

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.66V
Max. load current
10A
Max. forward impulse current
150A
Leakage current
50µA
Kind of package
tube
Gross weight1.716 g
Certificates
See other products in this category: THT Schottky diodes DIODES INCORPORATED,
*
SDT10A100CTFP
300 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs