+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 15A | |
Semiconductor structure | common cathode, double | |
Case | TO220FP | |
Max. forward voltage | 0.75V | |
Max. forward impulse current | 200A | |
Leakage current | 0.1mA | |
Kind of package | tube |