+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 300V | |
Load current | 20A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 1.3V | |
Leakage current | 40µA | |
Reverse recovery time | 45ns |