+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 10A | |
Reverse recovery time | 25ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Case | DPAK | |
Max. forward voltage | 2.5V | |
Leakage current | 50µA | |
Kind of package | reel, tape |