+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDURF1040CT

Diode: rectifying; THT; 400V; 5Ax2; TO220FPAB; tube; Ufmax: 1.3V


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SDURF1040CT
TME Symbol:
SDURF1040CT-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
5A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
TO220FPAB
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
10A
Leakage current
30µA
Reverse recovery time
45ns
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes SMC DIODE SOLUTIONS,
*
SDURF1040CT
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.